ABB ESB25 Contactor, 400V ac/dc, 415 V ac/dc Coil, 4-Pole, 25 A, 17.3 kW 415V ac/dc, 3 NO/1 NC, 400V
- RS Stock No.:
- 211-1508
- Mfr. Part No.:
- 1SAE231111R0731
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.48
(exc. VAT)
€121.13
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.48 |
*price indicative
- RS Stock No.:
- 211-1508
- Mfr. Part No.:
- 1SAE231111R0731
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 400V ac/dc, 415V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 415V ac/dc | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC, UL, EN | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 400V ac/dc, 415V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 415V ac/dc | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC, UL, EN | ||
Length 65mm | ||
Depth 65mm | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 4 Pole Configuration, 25A Current Rating - 1SAE231111R0731
This contactor is designed for controlling single and three-phase loads up to 25A, suitable for use in both domestic and industrial applications. The robust design features a 400-415V AC/DC coil voltage and operates efficiently across a wide temperature range of -25°C to +55°C. Compact in size with a DIN rail mount design, it measures 65mm in length and depth, and 36mm in width, making it easy to integrate into various control panels.
Features & Benefits
• Operates at 400V, ideal for domestic and industrial systems
• Safety function ensures reliable load management
• Hum-free operation enhances user comfort and efficiency
• Low power consumption contributes to energy savings
• Integrated overvoltage protection ensures device longevity
• Screw terminal connections enable easy and secure installation
Applications
• Utilised in automation systems for load control
• Commonly used in distribution boards for electrical circuits
• Applicable in HVAC systems for managing equipment
• Ideal for industrial motor control setups
• Employed in building management systems for operational efficiency
What are the recommended installation methods for securing this device?
The contactor can be mounted on a DIN rail, ensuring stable and secure fitting within the electrical enclosure. Ensure that the wiring conforms to the specified terminal types for optimal performance.
How does the coil voltage specification impact function?
A coil voltage of 400-415V allows compatibility with standard electrical systems, facilitating the safe operation of connected loads while ensuring effective control. It accommodates variations in input voltage for reliability.
What distinguishes this contactor from others in terms of energy efficiency?
It features low power consumption and operates without hum, which not only conserves energy but also enhances user comfort during operation, making it suitable for diverse environments.
Related links
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 1 NO/3 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac/dc 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac