ABB NFZ Contactor Relay, 250V dc Coil, 8-Pole, 6 A, 140 W 250V dc, 8 NO, 690V
- RS Stock No.:
- 237-4874
- Mfr. Part No.:
- 1SBH136001R2380
- Manufacturer:
- ABB
Subtotal (1 unit)*
€150.61
(exc. VAT)
€185.25
(inc. VAT)
- Shipping from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €150.61 |
*price indicative
- RS Stock No.:
- 237-4874
- Mfr. Part No.:
- 1SBH136001R2380
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NFZ | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 8 NO | |
| Auxiliary Contact Configuration | 8 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CCC, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, RoHS, UL, UL 508, BV, CE, CQC, CSA C22.2 No. 14, ABS, cUL | |
| Length | 110.5mm | |
| Width | 45mm | |
| Depth | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NFZ | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 8 NO | ||
Auxiliary Contact Configuration 8 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CCC, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, RoHS, UL, UL 508, BV, CE, CQC, CSA C22.2 No. 14, ABS, cUL | ||
Length 110.5mm | ||
Width 45mm | ||
Depth 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 250V, 6A Current Rating - 1SBH136001R2380
Features & Benefits
Applications
What types of control voltages can be used with this device?
How does the built-in surge protection benefit the operation?
What are the auxiliary contact configurations available?
What is the maximum switching frequency for electrical applications?
Related links
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 4-Pole 130V dc 690V