ABB AF Contactor, 500V Coil, 3-Pole, 70 A, 18.5 kW 500V, 3 NO
- RS Stock No.:
- 237-4913
- Mfr. Part No.:
- 1SBL347001R1422
- Manufacturer:
- ABB
Subtotal (1 unit)*
€250.09
(exc. VAT)
€307.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.09 |
*price indicative
- RS Stock No.:
- 237-4913
- Mfr. Part No.:
- 1SBL347001R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Current | 70A | |
| Series | AF | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 144mm | |
| Length | 144mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Current 70A | ||
Series AF | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 144mm | ||
Length 144mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 70A Contact Current Rating, 500V Coil Voltage - 1SBL347001R1422
This contactor is designed for robust motor control applications, featuring a triple pole configuration that supports a coil voltage of 690V. The compact design enables DIN rail mounting, measuring 144mm in length, 55mm in width, and 144mm in depth, making it suitable for diverse installations while ensuring efficient use of space.
Features & Benefits
• Operates at coil voltages ranging from 250 to 500V
• Rated for current up to 70A, facilitating heavy-duty tasks
• Built-in surge protection ensures stable performance
• Auxiliary contacts for enhanced control capabilities
• Optimised for energy efficiency, reducing operational costs
• Wide operational temperature range from -40°C to +70°C
Applications
• Used for controlling motors in industrial machinery
• Suitable for automation projects requiring reliable switching
• Commonly applied in power distribution systems
• Ideal for electrical relay components in various configurations
• Compatible with add-on auxiliary contact blocks for extended functionality
What is the maximum load capacity for this device?
It can handle loads up to 70A, making it suitable for substantial industrial applications.
How does the energy efficiency of this contactor benefit installations?
The design reduces panel energy consumption, especially in environments with large control voltage variations.
What kind of accessories can be integrated with this contactor?
It can be easily extended with additional auxiliary contact blocks and a wide range of accessories for various applications.
How does this device perform in extreme temperatures?
It operates effectively within a temperature range of -40°C to +70°C, ensuring reliability in harsh conditions.
Related links
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 30 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 22 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 110 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 60V, 3 NO