ABB 1SBL2 Contactor, 220V, 230 V Coil, 3-Pole, 30 A 220V, 230 V, 4 NO, 690V
- RS Stock No.:
- 253-1976
- Mfr. Part No.:
- 1SBL281022R8010
- Manufacturer:
- ABB
Subtotal (1 unit)*
€194.03
(exc. VAT)
€238.66
(inc. VAT)
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €194.03 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€132.46
(exc. VAT)
€162.93
(inc. VAT)
- RS Stock No.:
- 253-1976
- Mfr. Part No.:
- 1SBL281022R8010
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL2 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V, 230V | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Capacitor Switching | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 108.3mm | |
| Standards/Approvals | IEC 60068-2-30 and 60068-2-11, IEC 60529, IEC 60947-1, IEC 60947-5-1 | |
| Width | 54mm | |
| Length | 108.3mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V, 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL2 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V, 230V | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Capacitor Switching | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 80°C | ||
Depth 108.3mm | ||
Standards/Approvals IEC 60068-2-30 and 60068-2-11, IEC 60529, IEC 60947-1, IEC 60947-5-1 | ||
Width 54mm | ||
Length 108.3mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB 1SBL2 Series Contactor, 220 to 230V AC Coil Voltage, 30A Contact Current Rating - 1SBL281022R8010
Features & Benefits
Applications
What are the potential challenges of using this component in high-temperature environments?
How does the auxiliary contact function in this device?
What is the significance of having a screw terminal connection in this contactor?
Related links
- ABB 1SBL18 Contactor 230 V Coil 16 A 220V 4 NO, 690V
- ABB 1SBL41 Contactor 230 V Coil 75 A 220V 3 NO, 690V
- ABB 1SBL41 Contactor 230 V Coil 100 A 220V 3 NO, 1kV
- Schneider Electric TeSys F Contactor 230 V Coil 150 A 3 NO, 440V
- Schneider Electric TeSys F Contactor 230 V Coil 185 A 3 NO, 440V
- Schneider Electric LC2D Reversing Contactor 230 V Coil 40 A 690V
- ABB 1SBL41 Contactor 240 V Coil 230 V 690V
- ABB 1SBL2 Contactor 240 V Coil 4 A 230V 4 NO, 690V
