ABB 1SBL18 Contactor, 220V, 230 V Coil, 3-Pole, 16 A 220V, 230 V, 4 NO, 690V
- RS Stock No.:
- 253-1936
- Mfr. Part No.:
- 1SBL181022R8010
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.22
(exc. VAT)
€114.66
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €93.22 |
*price indicative
- RS Stock No.:
- 253-1936
- Mfr. Part No.:
- 1SBL181022R8010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | 1SBL18 | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 220V, 230V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 74mm | |
| Standards/Approvals | EU Directive 2011/65/EU RoHS Status | |
| Length | 77mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series 1SBL18 | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 220V, 230V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 74mm | ||
Standards/Approvals EU Directive 2011/65/EU RoHS Status | ||
Length 77mm | ||
Width 44mm | ||
- COO (Country of Origin):
- BG
ABB 1SBL18 Series Contactor, 220V Coil Voltage, 16A Current - 1SBL181022R8010
This contactor is designed for effective control of electrical circuits, featuring a 3-pole configuration suited for capacitor switching applications. With dimensions of 74mm in length and depth, and a width of 44mm, this unit accommodates a coil voltage of 220 to 230 V AC, ensuring versatile connectivity in various systems.
Features & Benefits
• Capable of handling up to 16A for robust performance
• Rated operational voltage supports up to 690V for high-power usage
• DIN rail mounting style for effortless installation
• Designed to operate within a temperature range of -40°C to +70°C
• Electrical durability up to 100,000 cycles for extended reliability
Applications
• Utilised for switching capacitor banks with low inrush currents
• Ideal for control in automation and electrical systems
• Used in various industrial and mechanical environments requiring reliable switching
• Suitable for use in installations where space is a constraint due to compact design
What is the benefit of the auxiliary contact configuration?
The auxiliary contact configuration allows for simultaneous control operations, providing additional control functionality within a single unit, which streamlines circuit management.
How does the temperature tolerance affect operation?
Its wide operating temperature range ensures reliable performance in diverse environments, from harsh industrial settings to standard office conditions, minimising downtime.
What types of accessories can enhance the usability of this device?
A variety of accessories, including auxiliary contacts and terminal connectors, are available, allowing for customisation to meet specific operational needs in various control scenarios.
Can this contactor manage high inrush current applications?
Yes, it is designed to switch capacitor banks with inrush current peaks up to 100 times the nominal rms current, ensuring efficient performance in high-demand applications.
Related links
- ABB 1SBL2 Contactor 230 V Coil 30 A 220V 4 NO, 690V
- ABB 1SBL41 Contactor 230 V Coil 75 A 220V 3 NO, 690V
- ABB 1SBL41 Contactor 230 V Coil 100 A 220V 3 NO, 1kV
- ABB 1SBL18 Contactor 240 V Coil 16 A 230V 3 NO, 690V
- ABB 1SBL18 Contactor 400 V Coil 16 A 400V 3 NO, 690V
- Schneider Electric TeSys F Contactor 230 V Coil 150 A 3 NO, 440V
- Schneider Electric TeSys F Contactor 230 V Coil 185 A 3 NO, 440V
- Schneider Electric LC2D Reversing Contactor 230 V Coil 40 A 690V