ABB GJL121 Contactor, 42V Coil, 4-Pole, 16 A, 4 kW 42V, 4 NO, 690V
- RS Stock No.:
- 253-4735
- Mfr. Part No.:
- GJL1211201R0002
- Manufacturer:
- ABB
Subtotal (1 unit)*
€31.97
(exc. VAT)
€39.32
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €31.97 |
*price indicative
- RS Stock No.:
- 253-4735
- Mfr. Part No.:
- GJL1211201R0002
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 42V Coil Voltage, 16A Current Rating - GJL1211201R0002
Features & Benefits
• Handles contact currents safely at 16 A
• Designed with a 4 pole configuration for versatile applications
• Features a DIN rail mounting style for ease of installation
• Suited for electrical control units in industrial settings
Applications
• Ideal for automation in industrial environments
• Utilised in power distribution
• Suitable for controlling motor functions and other high voltage tasks
What is the operational temperature range for this device?
How does the 4-pole configuration benefit its operation?
What mounting style is compatible with the contactor?
What technical specifications should I consider when integrating this into my system?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 42V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 42V 690V
- ABB ESB63 Contactor 4-Pole 14.5 kW 42V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB40 Contactor 4-Pole 2.77 kW 42V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V