ABB GJL121 Contactor, 110V, 125 V, 110 V, 125 V Coil, 3-Pole, 20 A, 4 kW 110V, 125 V, 110 V, 125 V, 3 NO/1 NC, 690V dc
- RS Stock No.:
- 253-4756
- Mfr. Part No.:
- GJL1213001R0014
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€428.53
(exc. VAT)
€527.09
(inc. VAT)
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €428.53 | €42.853 |
*price indicative
- RS Stock No.:
- 253-4756
- Mfr. Part No.:
- GJL1213001R0014
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 125V, 110V, 125V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V dc | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V, 125V, 110V, 125V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 125V, 110V, 125V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V dc | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V, 125V, 110V, 125V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 110V DC Coil Voltage, 20A Current Rating - GJL1213001R0014
Features & Benefits
• Supports a maximum contact current rating of 20 A for reliable performance
• Rated for contact voltages up to 690 V for safety in high-voltage systems
• Designed as a 3 pole contactor, enabling multiple operational configurations
• Includes one auxiliary contact configured as 1NC for added functionality
Applications
• Suitable for use in automation controls for machinery
• Employed in power distribution systems to manage electrical loads
• Commonly integrated with control panels for various electrical circuits
What are the mounting style options for this device?
How does the auxiliary contact configuration enhance its functionality?
What specific environmental conditions can it withstand?
Can this product handle high-voltage applications?
Related links
- ABB GJL121 Contactor 125 V 125 V Coil 20 A 125 V 125 V 690V dc
- ABB GJL131 Contactor 125 V 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 4 NO, 690V
- ABB GJL131 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 2 NO/2 NC, 690V