ABB GJL121 Contactor, 110V ac, 127 V ac Coil, 4-Pole, 16 A, 4 kW 127V, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-4740
- Mfr. Part No.:
- GJL1211501R8004
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€368.71
(exc. VAT)
€453.51
(inc. VAT)
- Ready to ship from 26 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €368.71 | €36.871 |
*price indicative
- RS Stock No.:
- 253-4740
- Mfr. Part No.:
- GJL1211501R8004
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 127V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 127V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 110-127V AC Coil Voltage, 16A Current Rating - GJL1211501R8004
Features & Benefits
• Designed for 2NO and 2NC normal state configuration
• Supports a contact current rating of 16A for high efficiency
• Capable of handling up to 690V for diverse electrical tasks
• Screw Terminal type ensures stable and secure connections
• Provides solutions tailored for control units in industrial settings
Applications
• Applied in control panels requiring Compact solutions
• Utilised in motor control for electrical equipment
• Suitable for projects needing Durable electrical management
How does the contactor perform in various temperature ranges?
What are the implications of using a 4-pole design?
Is there a specific mounting style recommended for this unit?
Related links
- ABB GJL121 Contactor 127 V ac Coil 16 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V