ABB GJL131 Contactor, 12V Coil, 3-Pole, 20 A, 5.5 kW 12V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4843
- Mfr. Part No.:
- GJL1313901R0017
- Manufacturer:
- ABB
Subtotal (1 unit)*
€99.72
(exc. VAT)
€122.66
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €99.72 |
*price indicative
- RS Stock No.:
- 253-4843
- Mfr. Part No.:
- GJL1313901R0017
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 12V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 12V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Length 46.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 12V Coil Voltage - GJL1313901R0017
Features and Benefits:
• 20A rated current supports moderate motor and load switching
• 690V voltage capability allows high-voltage AC applications
• 5.5kW power handling enables small to medium motor control
• 3NO1NC auxiliary contact offers supplementary control signalling
• Screw Terminal connections provide secure, tool-friendly terminations
Applications
• Ideal for switching three-phase loads in commercial buildings
• Used with control relays in automated production lines
• Can be used for residential three-phase distribution control
• Used for replacing a spare part in repair and maintenance tasks
What mounting options are available for panel installation?
What environmental temperature range can it tolerate during operation?
How many auxiliary contacts are provided and how are they configured?
What Terminal type is used for line and control connections?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V dc 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 42V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 3 NO/1 NC, 690V