Allen Bradley 100-C Contactor, 110V ac, 120 V ac Coil, 3-Pole, 30 A, 26 kW, 3 NO, 690V ac
- RS Stock No.:
- 269-3035
- Mfr. Part No.:
- 100-C30D10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€160.03
(exc. VAT)
€196.84
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.03 |
*price indicative
- RS Stock No.:
- 269-3035
- Mfr. Part No.:
- 100-C30D10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 30A | |
| Series | 100-C | |
| Power Rating | 26kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 15A | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 30A | ||
Series 100-C | ||
Power Rating 26kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 15A | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
The Rockwell Automation 100-C series contactors offers space saving, high performance design and are designed to control motors and other loads. They have low power consumption and built in surge suppression with DC coils. They are environmentally friendly, versatile and flexible. These contactors can protect your other devices while delivering the performance you expect.
Provides IP2X finger protection
Can be attached to 35 mm DIN mounting rail
Front and side mounting of auxiliary contacts
Space saving coil mounted control modules
RoHs compliant
Related links
- Allen Bradley 100-C Contactor 120 V ac Coil 37 A 3 NO, 690V ac
- Allen Bradley 100-K Contactor 120 V ac Coil 12 A 3 NO, 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V 690V ac
