Allen Bradley 100-C Contactor, 24V dc Coil, 3-Pole, 97 A, 52 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 269-3053
- Mfr. Part No.:
- 100-C97DJ10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€485.30
(exc. VAT)
€596.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €485.30 |
*price indicative
- RS Stock No.:
- 269-3053
- Mfr. Part No.:
- 100-C97DJ10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 97A | |
| Power Rating | 52kW | |
| Series | 100-C | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 97A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Motors | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | SUVA LVD Type Approval | |
| Length | 125mm | |
| Depth | 125mm | |
| Width | 81mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 97A | ||
Power Rating 52kW | ||
Series 100-C | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 97A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Motors | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals SUVA LVD Type Approval | ||
Length 125mm | ||
Depth 125mm | ||
Width 81mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation 100-C series contactors offers space saving, high performance design and are designed to control motors and other loads. They have low power consumption and built in surge suppression with DC coils. They are environmentally friendly, versatile and flexible. These contactors can protect your other devices while delivering the performance you expect.
Provides IP2X finger protection
Can be attached to 35 mm DIN mounting rail
Front and side mounting of auxiliary contacts
Space saving coil mounted control modules
RoHs compliant
Related links
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 52 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 40 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 5.5 kW, 1 NO
