Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 300 mm PUR Sheath
- RS Stock No.:
- 268-264
- Mfr. Part No.:
- 1518106
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€45.67
(exc. VAT)
€56.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.67 |
*price indicative
- RS Stock No.:
- 268-264
- Mfr. Part No.:
- 1518106
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 300mm | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 300mm | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable preassembled for the PROFIBUS system is meticulously designed to provide reliable connectivity in demanding environments. With its 2 position configuration, it boasts a robust halogen free PUR outer sheath, ensuring a durable, flexible solution for industrial applications. The product features high quality M12 SPEEDCON connectors, providing swift and secure connections that enhance installation efficiency.
Preassembled construction facilitates quick installation and minimizes downtime
Halogen free materials promote safety and environmental compliance
High insulation resistance ensures effective signal integrity
Rated for significant temperature variations to suit a range of environments
Suitable for dynamic and fixed installations providing flexibility in use
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 300 mm Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 300 mm, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 300 mm, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG Blue Polyurethane Sheath
