Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, 500 mm, Blue PUR Sheath
- RS Stock No.:
- 280-661
- Mfr. Part No.:
- 1525490
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€45.43
(exc. VAT)
€55.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.43 |
*price indicative
- RS Stock No.:
- 280-661
- Mfr. Part No.:
- 1525490
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Copper Zinc | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Cable Length | 500mm | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | UL, IEC 61076-2-101, EAC-RoHS, cUL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flammability rating according to UL | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Copper Zinc | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Cable Length 500mm | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals UL, IEC 61076-2-101, EAC-RoHS, cUL | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flammability rating according to UL | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for seamless integration into PROFIBUS applications, offering reliable and efficient performance. The robust construction features a PUR/PVC outer sheath, ensuring durability even in challenging environments. It is preassembled with a straight M12 socket, significantly easing installation. With a cable length of 5 metres and a 2 position setup, this product is expertly tailored for industrial use, where both flexibility and resilience are paramount.
Wide operational temperature range for versatile applications
Durable outer sheath designed to withstand harsh conditions
Suitable for both fixed and flexible installations
Resistance to oils and grease for longevity in industrial settings
Compliance with environmental regulations for eco friendly usage
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
