Phoenix Contact SAC Bus Cable, 2 Cores, 0.22mm² 24 AWG, Screened, 300 mm, Green PUR Sheath
- RS Stock No.:
- 270-615
- Mfr. Part No.:
- 1517958
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.96
(exc. VAT)
€51.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.96 |
*price indicative
- RS Stock No.:
- 270-615
- Mfr. Part No.:
- 1517958
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Cable Length | 300mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC, RoHS | |
| Cable CSA | 0.22mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Cable Length 300mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC, RoHS | ||
Cable CSA 0.22mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is optimized for seamless integration in INTERBUS systems, ensuring reliable data transmission at 16 Mbps. Designed with five positions and a robust encapsulation, the product excels in both fixed and flexible installations. The cable showcases a PUR halogen free outer sheath, providing resilience against volatile environmental conditions. Moreover, its conforming dimensions and superior electrical properties are tailored to meet the demanding needs of modern automated systems.
Rated for extreme ambient temperatures catering to various operational environments
Utilizes advanced shielding techniques to minimize interference
Boasts a compact design facilitating easy installation in tight spaces
Supports dynamic applications with a high bending cycle capacity
Related links
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 1 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Green Polyurethane Sheath
