Phoenix Contact SAC Bus Cable, 5 Cores, 0.22mm² 24 AWG, Screened, 15 m, Green PUR Sheath
- RS Stock No.:
- 270-254
- Mfr. Part No.:
- 1507227
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€130.08
(exc. VAT)
€160.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.08 |
*price indicative
- RS Stock No.:
- 270-254
- Mfr. Part No.:
- 1507227
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 15m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60332-1, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.22mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 5 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 15m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60332-1, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.22mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is engineered for seamless integration within INTERBUS networks, ensuring reliable communication at high speeds of 16 Mbps. Designed for demanding environments, the cable features a 5-position M12 connector with B coding, making it suitable for a diverse range of industrial applications.
Compatible with both fixed and flexible applications for ease of use
High speed communication ensures efficient data transfer
IP65 and IP67 ratings provide protection against dust and moisture
Related links
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 1 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 300 mm, Green Polyurethane Sheath
