Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 2 m Polyurethane Sheath
- RS Stock No.:
- 280-147
- Mfr. Part No.:
- 1518216
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.64
(exc. VAT)
€34.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.64 |
*price indicative
- RS Stock No.:
- 280-147
- Mfr. Part No.:
- 1518216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Outside Diameter | 6.7mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VD0472 part 815, IEC 60332-1-2, IEC 60754-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | ISO 6722-1 5.22 (UN ECE-R 118.01) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Outside Diameter 6.7mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VD0472 part 815, IEC 60332-1-2, IEC 60754-1 | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour ISO 6722-1 5.22 (UN ECE-R 118.01) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is an exceptional bus system cable designed to facilitate reliable communication in various industrial environments. This pre assembled data cable showcases a clever mix of durability and flexibility, crafted to cater to both CANopen and DeviceNet systems. Its robust construction offers top notch shielding to minimize interference, while the innovative materials ensure it remains highly resistant to challenging conditions. With its vibrant red lilac colour and compact design, it adds both functionality and aesthetic appeal to your setup.
Optimized for low adhesion enhancing operation in diverse environments
Holds a flammability rating of HB which ensuring additional safety
Designed to withstand extreme temperatures suitable for various installations
IP65 and IP67 protection classes safeguard against dust and water ingress
Configured with a durable connector for long term reliability
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Green Polyurethane Sheath
