Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 2 m Polyurethane Sheath
- RS Stock No.:
- 281-318
- Mfr. Part No.:
- 1518025
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.28
(exc. VAT)
€34.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.28 |
*price indicative
- RS Stock No.:
- 281-318
- Mfr. Part No.:
- 1518025
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Cable Length | 2m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Cable Length 2m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for seamless integration in PROFIBUS networks, delivering exceptional performance with its robust design and advanced materials. This preassembled data cable features a straight M12 SPEEDCON plug, offering easy connectivity and reliability. Crafted from halogen free PUR, it ensures safety and compliance in a variety of settings. With a nominal voltage of 48 V AC and transmission capabilities of up to 12 Mbps, it supports high speed data transfer over significant distances.
Designed to withstand dynamic loads suitable for both stationary and moving installations
Robust straight M12 SPEEDCON plug for secure connections
Encapsulated in a durable outer sheath which ensuring longevity and resistance to wear
Compatible with a wide range of ambient conditions providing operational versatility
Delivers optimal insulation resistance for enhanced signal integrity
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Green Polyurethane Sheath
