Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m PUR Sheath

Subtotal (1 unit)*

€40.06

(exc. VAT)

€49.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.06

*price indicative

RS Stock No.:
281-933
Mfr. Part No.:
1507308
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

2

Conductor Material

Tinned Copper

Jacket Material

PUR

Screened/Unscreened

Screened

Outside Diameter

7.8mm

Cable Length

5m

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

EU RoHS, CHINA RoHS, cUL, EAC-RoHS, EU REACH, UL

Cable CSA

0.25mm²

Hazardous Area Certification

No

Fire Behaviour

IEC 60332-1-2

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is expertly designed to facilitate seamless communication in a variety of industrial settings. Engineered for the PROFIBUS standard, this cable marries performance with durability, featuring a shielded and halogen free construction for enhanced safety and reliability. With a generous cable length of 5 metres, it offers significant flexibility for installation in complex systems.

IP65 and IP67 ratings which ensuring protection against dust and water ingress

Offers a nominal voltage rating of 300 V suitable for diverse electrical applications

Utilizes high quality materials like TPU and CuSn for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy