Belden SY Control Cable, 12 Cores, 1 mm², Screened, 50m, Transparent PVC Sheath, 17
- RS Stock No.:
- 369-163
- Mfr. Part No.:
- SYSC12.0050
- Manufacturer:
- Belden
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 369-163
- Mfr. Part No.:
- SYSC12.0050
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Cores | 12 | |
| Cross Sectional Area | 1 mm² | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Sheath Colour | Transparent | |
| American Wire Gauge | 17 | |
| Outer Diameter | 15.4mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Maximum Operating Temperature | +70°C | |
| Screen Type | Galvanised Steel Braid | |
| Conductor Material | Annealed Copper | |
| Voltage Rating | 300/500 V | |
| Core Strands | 32/0.2 mm | |
| Earth Cable | Yes | |
| Minimum Operating Temperature | -5°C | |
| Current Rating | 10 A | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Cores 12 | ||
Cross Sectional Area 1 mm² | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Sheath Colour Transparent | ||
American Wire Gauge 17 | ||
Outer Diameter 15.4mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Maximum Operating Temperature +70°C | ||
Screen Type Galvanised Steel Braid | ||
Conductor Material Annealed Copper | ||
Voltage Rating 300/500 V | ||
Core Strands 32/0.2 mm | ||
Earth Cable Yes | ||
Minimum Operating Temperature -5°C | ||
Current Rating 10 A | ||
- COO (Country of Origin):
- CN
Related links
- Belden Belden SY Control Cable 1 mm² Screened Transparent PVC Sheath, 17 AWG
- Belden SY Control Cable 1 mm² 50m PVC Sheath, 17
- Belden Belden SY SY Control Cable 1 mm² 100m 17 AWG
- RS PRO Control Cable 1 mm² Screened Transparent PVC Sheath, 17 AWG
- Belden Belden SY SY Control Cable 0.75 mm² 50m 18 AWG
- Belden Belden SY SY Control Cable 1.5 mm² 50m 15 AWG
- Belden Control Cable 1 mm² Screened Transparent PVC Sheath, 17 AWG
- Belden Control Cable 1 mm² Screened Transparent PVC Sheath, 17 AWG
