Helukabel Y-CY-JB Cable, 3 Cores, 1.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-550
- Mfr. Part No.:
- 16134
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€539.78
(exc. VAT)
€663.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €539.78 | €5.398 |
*price indicative
- RS Stock No.:
- 675-550
- Mfr. Part No.:
- 16134
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JB | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JB | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control and connection cable designed for applications that require robustness and reliability. With its impressive temperature range of -15°C to +80°C when flexible, and -40°C to +80°C for fixed applications, this cable excels in diverse environments. Engineered to be largely resistant to oil, it serves as an Ideal solution for machinery, controls, and measurement technology. The cable also features a transparent PVC outer sheath, enhancing visibility while ensuring high mechanical protection. Its exceptional electromagnetic compatibility (EMC) allows for interference-free transmission, making it an essential product for quality-critical applications in industrial settings.
Temperature range: Flexible use between -15°C to +80°C and fixed use from -40°C to +80°C
Resistant to oil, providing durability for various environments
Transparent PVC outer sheath for enhanced visibility and mechanical protection
High screening density ensures interference-free signal transmission
Flame retardant properties according to industry standards for safety
Available with a selection of cores, allowing for versatile installations
Copper wires are finely stranded for flexibility and performance
Inner sheath MADE of special PVC, improving overall flexibility and longevity
Perfect for applications involving medium mechanical stress
Compliance with DIN VDE and IEC standards guarantees quality and reliability
Related links
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
