Helukabel F-CY Cable, 7 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-523
- Mfr. Part No.:
- 16375
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€619.39
(exc. VAT)
€761.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €619.39 | €6.194 |
*price indicative
- RS Stock No.:
- 675-523
- Mfr. Part No.:
- 16375
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for flexible use in environments requiring effective signal transmission. With a distinctive construction designed for resilience, this cable handles movements without tensile stress, making it suitable for dry, moist, and wet indoor applications. Its robust PVC insulation and protective conductor configuration are aimed at ensuring compliance with industry standards, enabling it to perform reliably in various conditions. Ideal for machine and tool building, this cable excels in control and regulation technology, guaranteeing seamless connectivity in electronic systems.
Flexible design allows for unrestricted movement without stress
Suitable for use in dry moist and wet environments but not for outdoor use
Features a protective conductor enhancing safety during operation
Made with cadmium free and silicone free materials ensuring eco friendliness
Core insulation complies with DIN VDE standards for superior durability
High degree of screening ensures disturbance free signal transmission
Flame retardant properties meet stringent safety regulations exemplifying reliability
Cores are laid in optimal lengths to reduce signal interference
Related links
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1mm² Grey Polyvinyl Chloride Sheath
