Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores, 1.5mm² 16 AWG, Unscreened, Silver Grey PUR Sheath
- RS Stock No.:
- 433-325
- Mfr. Part No.:
- 0026351
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€657.89
(exc. VAT)
€809.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €657.89 | €6.579 |
*price indicative
- RS Stock No.:
- 433-325
- Mfr. Part No.:
- 0026351
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 8.1mm | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 8.1mm | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 1.5mm² Conductor Size, Grey Jacket - 0026351
This control cable provides flexible, multi-core connectivity for industrial and marine control systems, designed to transmit control signals reliably at up to 500V. It features a grey polyurethane outer sheath and fine-stranded copper conductors, engineered for use where flexibility and moderate temperature performance are required in installations subject to variable ambient conditions.
Features and Benefits:
• 1.5mm² conductors deliver consistent current capacity for control circuits
• Extra-fine bare copper conductors enhance flexing performance for dynamic use
• Flame-retardant jacket reduces flame propagation risk in confined spaces
• Unscreened construction simplifies earthing arrangements where screening is not needed
• Operates between -40°C and 80°C for wide ambient range adaptability
• Complies with multiple industry standards to support regulatory acceptance
• Extra-fine bare copper conductors enhance flexing performance for dynamic use
• Flame-retardant jacket reduces flame propagation risk in confined spaces
• Unscreened construction simplifies earthing arrangements where screening is not needed
• Operates between -40°C and 80°C for wide ambient range adaptability
• Complies with multiple industry standards to support regulatory acceptance
Applications
• Suitable for marine control and on-board signal runs
• Ideal for automation cabling in machinery with frequent movement
• Used with control panels in industrial switchgear and distribution
• Can be used for instrumentation wiring in processing plants
• Suitable for factory conveyors and robotic installations
• Ideal for automation cabling in machinery with frequent movement
• Used with control panels in industrial switchgear and distribution
• Can be used for instrumentation wiring in processing plants
• Suitable for factory conveyors and robotic installations
What conductor construction supports repeated flexing?
The conductors are extra-fine stranded bare copper, providing improved bending endurance compared with coarser strands.
How does the sheath material affect installation routing?
The polyurethane outer layer offers good abrasion resistance and flexibility, aiding routing through cable trays and around machinery.
Which environmental temperatures can it withstand during operation?
The cable is rated for continuous use down to -40°C and up to 80°C without loss of specified electrical performance.
Is the cable suitable for use where screening is required for EMI?
It is unscreened, so it is not intended where electromagnetic screening is necessary
separate screened alternatives should be considered.
Related links
- Lapp Olflex Classic Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 6mm² 10 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 10mm² 8 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 16mm² 6 AWG Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
