Lapp OLFLEX CLASSIC FD 810 Control Cable, 1 Cores, 16mm² 6 AWG, Unscreened, Silver Grey PUR Sheath

Subtotal (1 reel of 50 metres)*

€527.09

(exc. VAT)

€648.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€527.09€10.542

*price indicative

RS Stock No.:
433-436
Mfr. Part No.:
0029220
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CLASSIC FD 810

Product Type

Control Cable

Number of Cores

1

Conductor Material

Bare Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

9.2mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Extra Fine

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

Cable CSA

16mm²

Hazardous Area Certification

No

American Wire Gauge

6AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE

Lapp OLFLEX Series Control Cable, 16mm² Conductor Cross-Section, 500V Voltage Rating - 0029220


This control cable provides a flexible single-core electrical connection for industrial and machinery installations where a robust conductive link is required. It is designed for environments demanding flame-retardant behaviour and polymeric outer protection, making it suitable for power distribution and control runs within fixed or limited-flexing installations operating across a wide temperature range.

Features and Benefits:


• Extra-fine conductor for enhanced flexibility and routing ease
• Bare copper conductor for efficient current-carrying capacity
• Rated to 500V supporting typical industrial control voltages
• Polyurethane outer sheath offering abrasion resistance and chemical tolerance
• Flame-retardant construction meeting IEC 60332-1-2 performance
• Wide operating temperatures from -40 °C to 80 °C enabling harsh-environment use

Applications


• Suitable for heavy-duty machinery power and control connections
• Ideal for fixed wiring in marine and offshore electrical systems
• Used with cable runs in manufacturing plant control panels
• Can be used for single-core power distribution in equipment rooms
• Appropriate for installations requiring RoHS-compliant materials

What conductor standard defines the conductor construction?


The conductor conforms to EN 60228 classification and is comprised of extra-fine strands of bare copper to balance flexibility with current capacity.

How does the sheath material affect installation durability?


The polyurethane jacket improves resistance to abrasion and many industrial chemicals, reducing wear during installation and service in confined routes.

Is screening fitted for electromagnetic protection?


No screening is applied

the cable is unscreened and intended for applications where a screen is not required.

Which regulatory and test standards has it been assessed against?


It has been evaluated against a range of standards including EC 60092-360, EN 50525-2-21, EN 60332-1-2 and related EN/IEC test series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy