Lapp OLFLEX CLASSIC FD 810 Control Cable, 1 Cores, 10mm² 8 AWG, Unscreened, Silver Grey PUR Sheath
- RS Stock No.:
- 433-434
- Mfr. Part No.:
- 0029210
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€647.51
(exc. VAT)
€796.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €647.51 | €6.475 |
*price indicative
- RS Stock No.:
- 433-434
- Mfr. Part No.:
- 0029210
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.7mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Hazardous Area Certification | No | |
| Cable CSA | 10mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 8AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.7mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Hazardous Area Certification No | ||
Cable CSA 10mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 8AWG | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 7.7mm Outside Diameter, 10mm² Cable CSA - 0029210
This control cable is designed for industrial signal and control duties where flexibility and flame-retardant performance are required. It comprises a single conductor of extra-fine bare copper, insulated and sheathed in a grey polyurethane jacket, suitable for continuous operation across a wide temperature range in machinery and marine environments.
Features and Benefits:
• Rated for 500V operation providing safe voltage handling
• Conductor made from extra-fine bare copper offering high flexibility
• Flame-retardant jacket reducing fire propagation risks
• Operational range from -40°C to 80°C for varied environments
• Unscreened single-core construction simplifying installation
• Complies with IEC 60228 for conductor class consistency
• Conductor made from extra-fine bare copper offering high flexibility
• Flame-retardant jacket reducing fire propagation risks
• Operational range from -40°C to 80°C for varied environments
• Unscreened single-core construction simplifying installation
• Complies with IEC 60228 for conductor class consistency
Applications
• Used for control wiring in automated machinery
• Suitable for marine systems complying with EC 60092-360
• Ideal for flexible routing in confined control cabinets
• Can be used for mobile equipment requiring high flexibility
• Used with installations needing RoHS-compliant cabling
• Suitable for marine systems complying with EC 60092-360
• Ideal for flexible routing in confined control cabinets
• Can be used for mobile equipment requiring high flexibility
• Used with installations needing RoHS-compliant cabling
What insulation and sheath materials are used?
The cable uses a polyurethane outer jacket which provides abrasion resistance and mechanical durability while maintaining flexibility.
How does the conductor construction affect bending performance?
The extra-fine strand configuration increases flex life and reduces fatigue under repeated movement compared with coarser strand designs.
Which standards govern its electrical and material characteristics?
The cable meets IEC 60811 and IEC 60228 test criteria alongside a range of EN standards addressing material, ageing and performance in electrical installations.
Is the cable suitable for hazardous-area certification?
It does not carry hazardous-area certification and should not be specified where ATEX or equivalent approvals are required.
Related links
- Lapp Olflex Classic Control Cable 6mm² 10 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 16mm² 6 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Black Polyvinyl Chloride Sheath
