Lapp OLFLEX CLASSIC FD 810 Control Cable, 1 Cores, 6mm² 10 AWG, Unscreened, Silver Grey PUR Sheath
- RS Stock No.:
- 433-433
- Mfr. Part No.:
- 0029200
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€427.38
(exc. VAT)
€525.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €427.38 | €4.274 |
*price indicative
- RS Stock No.:
- 433-433
- Mfr. Part No.:
- 0029200
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Hazardous Area Certification | No | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 10AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Hazardous Area Certification No | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 10AWG | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 6mm² Cable CSA, Grey Jacket - 0029200
This control cable provides a flexible single-core connection for control and power tasks in demanding settings. It is designed for continued operation across a wide temperature span and offers a polymer outer covering that balances flexibility with resistance to environmental exposure. Conductor and construction choices make it suitable for applications requiring fine-stranded conductors and mid-range voltage capability.
Features and Benefits:
• Extra-fine conductor improves flexibility for frequent movement
• Bare copper conductor ensures low electrical resistance
• Rated for 500V operation for medium-voltage control circuits
• Polyurethane jacket resists abrasion and environmental wear
• Operates from -40°C to 80°C for cold-to-warm environments
• Unscreened design simplifies termination in non-noisy systems
• Bare copper conductor ensures low electrical resistance
• Rated for 500V operation for medium-voltage control circuits
• Polyurethane jacket resists abrasion and environmental wear
• Operates from -40°C to 80°C for cold-to-warm environments
• Unscreened design simplifies termination in non-noisy systems
Applications
• Suitable for industrial automation requiring flexible wiring
• Ideal for machinery control circuits in production lines
• Used for onboard ship installations complying with marine standards
• Can be used for portable equipment with moving parts
• Used with junction boxes and terminal panels in factories
• Ideal for machinery control circuits in production lines
• Used for onboard ship installations complying with marine standards
• Can be used for portable equipment with moving parts
• Used with junction boxes and terminal panels in factories
What conductor cross-sectional area does it use?
The core has a cross-sectional area of 6 mm² suitable for modest current-carrying needs.
How compact is the cable for tight routing?
The overall diameter measures 6.4mm which aids routing through constrained conduits and cable trays.
Is the cable screened to reduce interference?
It is unscreened, so external screening measures are recommended where electromagnetic interference is a concern.
Which material composes the outer sheath and why is it chosen?
The jacket is polyurethane, selected for a balance of flexibility and resistance to mechanical wear.
Related links
- Lapp Olflex Classic Control Cable 10mm² 8 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 16mm² 6 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
- Lapp Olflex Classic Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
