Lapp ÖLFLEX ROBUST Control Cable, 25 Cores, 0.75mm² 20 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 433-326
- Mfr. Part No.:
- 0026507
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,260.07
(exc. VAT)
€1,549.89
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,260.07 | €25.201 |
*price indicative
- RS Stock No.:
- 433-326
- Mfr. Part No.:
- 0026507
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 25 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 18.5mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 25 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 18.5mm | ||
Voltage 500V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Extra Fine | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
LAPP Olflex Robust Series Control Cable, 25 Cores, 500V Voltage - 0026507
This control cable is designed for industrial signal and control transmission in demanding settings. It combines a flexible conductor construction with a thermoplastic elastomer outer covering and a halogen-free fire profile to provide a balance of mechanical flexibility and reduced toxic emissions. The cable is specified for use across a wide temperature span and conforms to multiple international and national standards for cable construction and testing.
Features and Benefits:
• Extra-fine conductors deliver enhanced flexibility for repeated movement
• Tin-plated copper conductors reduce oxidation for improved conductivity
• Halogen-free jacket minimises harmful gas output in fire conditions
• Rated for -50°C to 105°C operation for wide temperature tolerance
• Certified to DIN EN 50334 and related standards for compliance assurance
• Tin-plated copper conductors reduce oxidation for improved conductivity
• Halogen-free jacket minimises harmful gas output in fire conditions
• Rated for -50°C to 105°C operation for wide temperature tolerance
• Certified to DIN EN 50334 and related standards for compliance assurance
Applications
• Suitable for continuous-flex machinery cabling in production lines
• Ideal for cable chains and moving equipment with frequent bending
• Used with control cabinets requiring low-emission materials
• Can be used for multi-signal routing in automated systems
• Ideal for cable chains and moving equipment with frequent bending
• Used with control cabinets requiring low-emission materials
• Can be used for multi-signal routing in automated systems
How does the conductor construction affect Flex performance?
The extra-fine strands of tin-plated copper wire increase pliability and reduce conductor fatigue under dynamic conditions.
What environmental benefit does the jacket provide?
The thermoplastic elastomer jacket is halogen-free, which limits corrosive and toxic gases if exposed to fire.
Which voltage systems is it compatible with?
It is specified for use in 500V electrical systems.
What standards govern its manufacture and testing?
It is produced and assessed against a range of EN, IEC and VDE standards including DIN EN 50334 and IEC 60228.
Related links
- Lapp Olflex Robust Control Cable 2.5mm² 14 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1mm² 18 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1.5mm² 16 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
