Lapp ÖLFLEX ROBUST Control Cable, 2 Cores, 1.5mm² 16 AWG, Unscreened, Black TPE Sheath

Subtotal (1 reel of 100 metres)*

€559.46

(exc. VAT)

€688.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€559.46€5.595

*price indicative

RS Stock No.:
433-338
Mfr. Part No.:
0026548
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX ROBUST

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

TPE

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

8.0mm

Voltage

500V

Conductor Type

Extra Fine

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

105°C

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

Hazardous Area Certification

No

Cable CSA

1.5mm²

Fire Behaviour

Halogen Free

American Wire Gauge

16AWG

COO (Country of Origin):
DE

Lapp Olflex Robust Series Control Cable, 8mm Outside Diameter, 1.5mm² Cable CSA - 0026548


This control cable provides flexible electrical signalling for industrial and machinery installations where a halogen-free sheath and elevated temperature capability are required. It uses very fine stranded conductors plated with tin to aid connectivity and corrosion resistance, and is designed for medium-voltage control circuits in environments subject to wide temperature swings.

Features and Benefits:


• 500V rating enables safe medium-voltage control circuits
• 105 °C maximum temperature permits high-temperature operation
• -40 °C minimum temperature maintains flexibility in cold conditions
• Extra-fine tinned copper conductors improve bend performance
• Unscreened construction reduces weight and simplifies installation
• Thermoplastic elastomer sheath offers a PVC alternative for flame behaviour

Applications


• Suitable for internal wiring of production machinery
• Ideal for movable cable runs in automation systems
• Used with control panels in industrial facilities
• Can be used for instrumentation linking sensors and actuators
• Appropriate for environments requiring halogen-free materials

What conductor cross-sectional area and core count are provided?


The cable comprises two cores with a conductor cross-section of 1.5 mm².

How does the conductor construction affect flexibility?


The extra-fine strand configuration increases flexibility and fatigue resistance during repeated flexing.

What external dimension should be allowed for cable routing?


The cable has an outside diameter of 8mm which informs conduit and gland selection.

Which materials govern external durability and fire behaviour?


The sheath is a thermoplastic elastomer formulated to be halogen-free for reduced toxic emissions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy