Lapp OLFLEX CLASSIC FD 810 Control Cable, 5 Cores 0.75mm² 19, Unscreened, Grey PVC Sheath
- RS Stock No.:
- 288-6624
- Mfr. Part No.:
- 26122
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€217.55
(exc. VAT)
€267.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €217.55 | €4.351 |
*price indicative
- RS Stock No.:
- 288-6624
- Mfr. Part No.:
- 26122
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 19 | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Extra Fine | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 19 | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC FD 810 5G0,75 is a high flexible, power and control cable with sheath of PVC for flexible use and fixed installation under normal mechanical load conditions. It has 5 cores and 0.75 mm2 cross sectional area of the conductor. It is silver grey in colour.
Suitable for use in dry, damp or wet areas
Cable is conform to the low voltage directive
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
