Lapp Olflex Chain 809 Control Cable, 1 Cores, 6mm² 10 AWG, Unscreened, Black PVC Sheath
- RS Stock No.:
- 433-354
- Mfr. Part No.:
- 1062900
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€380.74
(exc. VAT)
€468.31
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €380.74 | €3.807 |
*price indicative
- RS Stock No.:
- 433-354
- Mfr. Part No.:
- 1062900
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | Olflex Chain 809 | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.40mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN ISO 4892-2-2013, UL VW-1, UL FT2, UL 758 AWM Styl10107, UL 1581, IEC 60811, IEC 60332-1-2, IEC 60228, EU-Regution no. 305/2011 (CPR), EU- 2014/35/EU, EU 2011/65/EU (RoHS), EN 60811, EN 60332-1-2, EN 60228, EN 50620, EN 50618, EN 50525-1, EN 50396, EN 50395, EN 50290-2-22, CSA FT1, CSA C22.2 No. 2256, CSA C22.2 No. 210 | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 10AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series Olflex Chain 809 | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.40mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN ISO 4892-2-2013, UL VW-1, UL FT2, UL 758 AWM Styl10107, UL 1581, IEC 60811, IEC 60332-1-2, IEC 60228, EU-Regution no. 305/2011 (CPR), EU- 2014/35/EU, EU 2011/65/EU (RoHS), EN 60811, EN 60332-1-2, EN 60228, EN 50620, EN 50618, EN 50525-1, EN 50396, EN 50395, EN 50290-2-22, CSA FT1, CSA C22.2 No. 2256, CSA C22.2 No. 210 | ||
Cable CSA 6mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 10AWG | ||
- COO (Country of Origin):
- FR
LAPP Olflex Chain 809 Series Control Cable, 1000V Voltage, 7.40mm Outside Diameter - 1062900
Features and Benefits:
• Stranded conductor offers improved flexibility for dynamic routing
• PVC jacket provides flame-retardant performance for enhanced safety
• Operable from -40°C to 90°C for varied thermal environments
• 10AWG conductor cross-section supports higher current-carrying capacity
Applications
• Ideal for automation systems requiring frequent motion
• Used with control panels in industrial plant assemblies
• Can be used for single-conductor signalling runs
• Suitable for fixed wiring where flame retardancy is specified
What conductor material is used and why is it chosen?
How is the cable constructed to support repeated movement?
Which standards cover its fire and mechanical testing?
What environmental restrictions apply to its use?
Is the cable suitable for UL-rated installations?
Related links
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 16mm² 6 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
