Lapp ÖLFLEX SERVO FD Control Cable, 4 Cores, 6mm² 10 AWG, Screened, Orange TPU, Polyurethane Compound Thermoplastic
- RS Stock No.:
- 433-427
- Mfr. Part No.:
- 0027953
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,261.36
(exc. VAT)
€1,551.47
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,261.36 | €25.227 |
*price indicative
- RS Stock No.:
- 433-427
- Mfr. Part No.:
- 0027953
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX SERVO FD | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPU, Polyurethane Compound Thermoplastic Polyurethane | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 14.5mm | |
| Voltage | 600V, 1V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | AWM Style 20234, UL 758 (File No. E63634), AWM I/II A/B (File No. E63634), VDE-REG 8591 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 6mm² | |
| Fire Behaviour | UL VW-1 acc. to UL 1581 1080, Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2, CSA: FT1 acc. to CSA C22.2 No. 2556 | |
| American Wire Gauge | 10AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX SERVO FD | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material TPU, Polyurethane Compound Thermoplastic Polyurethane | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Outside Diameter 14.5mm | ||
Voltage 600V, 1V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Extra Fine | ||
Standards/Approvals AWM Style 20234, UL 758 (File No. E63634), AWM I/II A/B (File No. E63634), VDE-REG 8591 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 6mm² | ||
Fire Behaviour UL VW-1 acc. to UL 1581 1080, Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2, CSA: FT1 acc. to CSA C22.2 No. 2556 | ||
American Wire Gauge 10AWG | ||
- COO (Country of Origin):
- DE
LAPP Servo Series Control Cable, 14.50mm Outside Diameter, Orange Jacket - 0027953
Features and Benefits:
• Screened design reduces electromagnetic interference in installations
• Extra-fine bare copper conductor enhances flexibility for tight routing
• TPU jacket sustains operation from -50°C to 90°C
• Flame-retardant construction complies with IEC 60332-1-2 testing
Applications
• Suitable for factory automation power and signal runs
• Ideal for cable trays in confined machinery spaces
• Can be used for equipment requiring screened supply conductors
• Used for connections where thermal cycling occurs
What conductor construction allows flexible routing in confined spaces?
How does the cable handle elevated system voltages?
Which materials contribute to mechanical durability and chemical resistance?
Is this cable suitable for installations within hazardous-area classified zones?
Related links
- Lapp Servo Control Cable 2.5mm² 14 AWG Orange Thermoplastic Polyurethane, Polyurethane Compound
- Lapp Servo Control Cable 4mm² 12 AWG Orange Polyurethane Compound Thermoplastic Polyurethane,
- Lapp Servo Control Cable 1.5 mm² CSA 16 AWG 100 m, Orange Polyurethane Sheath
- Lapp Servo Control Cable 4 mm² CSA 12 AWG 100 m, Orange Polyurethane Sheath
- Lapp Servo Control Cable 2.5 mm² CSA 14 AWG 50 m, Orange Polyurethane Sheath
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened, Silver Grey Polyurethane Compound Thermoplastic
- Lapp Olflex Classic Control Cable 6mm² 10 AWG Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 2.5mm² 14 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
