Lapp ÖLFLEX SERVO FD Control Cable, 6 Cores, 4mm² 12 AWG, Screened, Orange Polyurethane Compound Thermoplastic
- RS Stock No.:
- 433-428
- Mfr. Part No.:
- 0027961
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,003.64
(exc. VAT)
€1,234.48
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,003.64 | €20.073 |
*price indicative
- RS Stock No.:
- 433-428
- Mfr. Part No.:
- 0027961
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX SERVO FD | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound Thermoplastic Polyurethane, TPU | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 14.8mm | |
| Voltage | 600V, 1V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | AWM Style 20234, UL 758 (File No. E63634), AWM I/II A/B (File No. E63634), VDE-REG 8591 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 4mm² | |
| Fire Behaviour | CSA: FT1 acc. to CSA C22.2 No. 2556, Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2, UL: Vertical Flame test VW-1 acc. to UL 1581 1080 | |
| American Wire Gauge | 12AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX SERVO FD | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound Thermoplastic Polyurethane, TPU | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Outside Diameter 14.8mm | ||
Voltage 600V, 1V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals AWM Style 20234, UL 758 (File No. E63634), AWM I/II A/B (File No. E63634), VDE-REG 8591 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 4mm² | ||
Fire Behaviour CSA: FT1 acc. to CSA C22.2 No. 2556, Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2, UL: Vertical Flame test VW-1 acc. to UL 1581 1080 | ||
American Wire Gauge 12AWG | ||
- COO (Country of Origin):
- DE
LAPP Servo Series Control Cable, 12AWG American Wire Gauge, Orange Jacket - 0027961
Features and Benefits:
• -50°C minimum operating temperature ensures low-temperature flexibility
• 90°C maximum operating temperature supports elevated ambient conditions
• Extra-fine conductor enables superior flexing in motion applications
• Screened construction reduces electromagnetic interference in signal lines
Applications
• Suitable for robotics with continuous Flex and movement demands
• Ideal for cable runs requiring flame retardancy to IEC 60332-1-2
• Can be used in installations requiring CSA and UL approvals
• Suitable where oil and abrasion resistance from TPU is required
What conductor material is used and how does it affect performance?
How does the jacket material contribute to mechanical resistance?
Is this cable suitable for use in hazardous-area certified installations?
What standards and approvals apply to this cable?
What is the cable construction regarding cores and screening?
Related links
- Lapp Servo Control Cable 6mm² 10 AWG Orange Thermoplastic Polyurethane, Polyurethane Compound
- Lapp Servo Control Cable 2.5mm² 14 AWG Orange Thermoplastic Polyurethane, Polyurethane Compound
- Lapp Servo Control Cable 1.5 mm² CSA 16 AWG 100 m, Orange Polyurethane Sheath
- Lapp Servo Control Cable 4 mm² CSA 12 AWG 100 m, Orange Polyurethane Sheath
- Lapp Servo Control Cable 2.5 mm² CSA 14 AWG 50 m, Orange Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened, Silver Grey Polyurethane Compound Thermoplastic
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened, Silver Grey Polyurethane Compound Thermoplastic
