Lapp ÖLFLEX SERVO FD Control Cable, 6 Cores, 2.5mm² 14 AWG, Screened, Orange TPU, Polyurethane Compound Thermoplastic
- RS Stock No.:
- 433-430
- Mfr. Part No.:
- 0027970
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€942.79
(exc. VAT)
€1,159.63
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €942.79 | €18.856 |
*price indicative
- RS Stock No.:
- 433-430
- Mfr. Part No.:
- 0027970
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX SERVO FD | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPU, Polyurethane Compound Thermoplastic Polyurethane | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 14.6mm | |
| Voltage | 600V, 1V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | AWM Style 20234, UL 758 (File No. E63634), AWM I/II A/B (File No. E63634), VDE-REG 8591 | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL: Vertical Flame test VW-1 acc. to UL 1581 § 1080 CSA: FT1 acc. to CSA C22.2 No. 2556 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX SERVO FD | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Bare Copper | ||
Jacket Material TPU, Polyurethane Compound Thermoplastic Polyurethane | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Outside Diameter 14.6mm | ||
Voltage 600V, 1V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals AWM Style 20234, UL 758 (File No. E63634), AWM I/II A/B (File No. E63634), VDE-REG 8591 | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL: Vertical Flame test VW-1 acc. to UL 1581 § 1080 CSA: FT1 acc. to CSA C22.2 No. 2556 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP Servo Series Control Cable, 14AWG Conductor Size, Orange - 0027970
Features and Benefits:
• Extra-fine conductors improve flexibility for dynamic cable runs
• TPU jacket resists oil and abrasion for extended service life
• Rated for -50°C to 90°C operation to cover extreme environments
• Flame-retardant behaviour meets IEC 60332-1-2 for safer installations
Applications
• Used with control panels requiring screened signal conductors
• Ideal for robotics with frequent flexing and movement
• Can be used for industrial machinery in low-temperature sites
• Used for installations needing oil and abrasion resistance
What conductor material is used for electrical continuity?
How is the outer sheath specified for mechanical protection?
Is the cable appropriate for hazardous-area certification requirements?
Which standards verify the cable's fire and material performance?
Related links
- Lapp Servo Control Cable 6mm² 10 AWG Orange Thermoplastic Polyurethane, Polyurethane Compound
- Lapp Servo Control Cable 4mm² 12 AWG Orange Polyurethane Compound Thermoplastic Polyurethane,
- Lapp Servo Control Cable 1.5 mm² CSA 16 AWG 100 m, Orange Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 2.5mm² 14 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp Servo Control Cable 4 mm² CSA 12 AWG 100 m, Orange Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic
- Lapp Servo Control Cable 2.5 mm² CSA 14 AWG 50 m, Orange Polyurethane Sheath
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened, Silver Grey Polyurethane Compound Thermoplastic
