Helukabel JZ-500 Connection Cable, 10 Cores, 0.5mm², Grey Polymer Sheath
- RS Stock No.:
- 674-685
- Mfr. Part No.:
- 11207
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€387.43
(exc. VAT)
€476.54
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €387.43 | €3.874 |
*price indicative
- RS Stock No.:
- 674-685
- Mfr. Part No.:
- 11207
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Outside Diameter 8.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for reliable usage in varied industrial applications, particularly in tool machinery and conveyor systems. Its robust construction allows for flexibility in temperatures from -25°C to +70°C, while remaining Halogen free and free from harmful substances, ensuring safety and compliance in environments where fire hazards are a concern. With a nominal voltage of 300/500 V, this cable is particularly suited for installations that might experience both static and dynamic movements, with a structurally sound core insulation to maintain durability under mechanical stress. Ideal for both dry and damp locations, this cable ensures effective power transmission without compromising safety standards.
Flexible in temperature range from -25°C to +70°C for dynamic applications
Halogen free construction promotes safety and environmental care
Robust insulation withstands mechanical stress and is suited for both fixed and flexible installations
Designed to be Flame retardant according to the relevant EN and IEC standards
Low smoke density ensures safer use in confined spaces during combustion
Available in multiple core configurations, providing options for varied electrical needs
Core identification ensures ease of installation and maintenance
Copper wire provides excellent conductivity and reliability
Length marking in metres facilitates accurate installation
Compatible with a variety of industrial applications, from plant construction to air-conditioning systems
Related links
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 4mm², Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm², Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
