Helukabel JZ-500 HMH Connection Cable, 3 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-868
- Mfr. Part No.:
- 11261
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€301.01
(exc. VAT)
€370.24
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €301.01 | €3.01 |
*price indicative
- RS Stock No.:
- 709-868
- Mfr. Part No.:
- 11261
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 HMH | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 HMH | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control and connection cable designed specifically for use in tool machinery, conveyor belts, and various industrial applications. With a temperature range from -25°C to +70°C, it is Ideal for environments that demand reliability and performance. This cable is highly flame retardant and constructed from Halogen free materials, ensuring safety and reduced risk during operation. Its unique design allows for flexible and fixed installations, accommodating medium mechanical stress while offering excellent resistance to harmful substances.
Designed for flexible and fixed installations, offering versatility in various applications
Temperature range of -25°C to +70°C supports a wide array of environments
Constructed from Halogen free materials for improved safety and reduced environmental impact
Flame retardant properties according to stringent DIN and IEC standards ensure increased fire safety
Core insulation with Halogen free polymer enhances durability and reliability
Copper wire strands promote superior conductivity and flexibility, Ideal for dynamic applications
Suitable for use in both dry and damp conditions, providing flexibility in installation sites
Mechanically robust to withstand occasional free movement without damage
Related links
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
