Helukabel JZ-500 HMH Connection Cable, 4 Cores, 1mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€300.35

(exc. VAT)

€369.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€300.35€3.004

*price indicative

RS Stock No.:
709-866
Mfr. Part No.:
11243
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500 HMH

Product Type

Connection Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.7mm

Voltage

500V

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-3-11

Maximum Operating Temperature

70°C

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flame retardant cable is Ideal for tool machinery, conveyor belts, and production lines, ensuring safety even in demanding environments. With its Halogen free construction, it meets stringent safety standards and regulations, protecting against harmful emissions during fires. The cable is suited for both fixed installation and flexible applications, maintaining durability under moderate mechanical stress. Its reliable design ensures optimal performance in dry, damp, or wet locations, making it a versatile solution for various industrial settings.

Highly Flame retardant, ensuring safety in hazardous environments

Halogen free materials, minimising harmful emissions during combustion

Suitable for tool machinery, conveyor belts, and production lines

Approved for use in dry, damp, and wet conditions

Designed for fixed installation and flexible applications without tensile stress

Constructed with copper wire for excellent conductivity and reliability

Effective core insulation with Halogen free polymer for enhanced safety

Cores are identified for ease of installation and maintenance

Minimum bending radius ensures flexibility while maintaining integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy