Helukabel JZ-500 Connection Cable, 5 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-401
- Mfr. Part No.:
- 11263
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€483.47
(exc. VAT)
€594.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €483.47 | €4.835 |
*price indicative
- RS Stock No.:
- 675-401
- Mfr. Part No.:
- 11263
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flame retardant control and connection cable designed for versatile applications within tool machinery and conveyor systems. Capable of withstanding a temperature range of -25°C to +70°C for flexible settings and -40°C to +70°C for fixed installations, this cable ensures robust performance in challenging environments. The Halogen free outer sheath not only enhances safety by minimising toxic emissions but also permits usage in damp and wet locations. It features cores stranded in layers with optimal lay lengths, contributing to efficient transmission and durability. Its innovative construction makes it Ideal for fixed and flexible applications, ensuring reliability even in mechanically demanding situations.
Temperature range: flexible -25°C to +70°C; fixed -40°C to +70°C
Flame retardant as per stringent industry standards
Halogen free, reducing the risk of harmful combustion gases
Suitable for installation in dry, damp, and wet environments
Optimal layer-stranded cores for increased performance and longevity
Outer sheath MADE of Halogen free polymer, promoting environmental safety
Designed for applications requiring occasional free movement without tensile stress
Meets complex technical specifications for cable structure and insulation
Recognised certifications and approvals ensure compliance with industry standards
Related links
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 PUR Connection Cable 1.5mm² Grey Polyurethane Sheath
