Helukabel JZ-500 Connection Cable, 12 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-309
- Mfr. Part No.:
- 11248
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€664.55
(exc. VAT)
€817.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €664.55 | €6.646 |
*price indicative
- RS Stock No.:
- 675-309
- Mfr. Part No.:
- 11248
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flame retardant control and connection cable designed to meet the demands of various industrial applications. Engineered for flexibility and durability, it operates effectively within a temperature range of -25°C to +70°C for flexible use, and down to -40°C for fixed installations. This cable is Halogen free and manufactured with materials that are free from harmful substances, making it suitable for environments where safety and performance are TOP priorities. Its grey outer sheath not only provides optimal mechanical protection but also allows visibility in various installations, ensuring compliance with relevant standards.
Flexible operating temperature from -25°C to +70°C, ensuring versatile applications
Fixed installation rated down to -40°C, for robust reliability in extreme conditions
Halogen free construction, reducing the risk of hazardous gases in case of fire
Outer sheath MADE from Halogen free polymer for enhanced durability
Copper wire is finely stranded for excellent conductivity and flexibility
Complies with DIN and IEC standards for safety and performance assurance
Core identification with black cores featuring white digit labels for easy installation
Designed for dry, damp, and wet locations, making it highly adaptable to various environments
Suitable for use in mechanical stress applications without tensile stress
Related links
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm², Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
