Helukabel SUPER Cable, 1 Cores, 0.25mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 674-689
- Mfr. Part No.:
- 19101
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€349.72
(exc. VAT)
€430.16
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €349.72 | €3.497 |
*price indicative
- RS Stock No.:
- 674-689
- Mfr. Part No.:
- 19101
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.9mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.9mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel drag chain-compatible cable designed for flexibility and reliability in dynamic machinery applications. This Advanced cable, constructed with a PUR outer sheath and PP core insulation, ensures exceptional resistance to oils, UV radiation, and environmental factors. Suitable for both flexible and fixed installations, it operates efficiently within a temperature range of -40°C to +70°C. With its robust design, this cable is engineered to withstand harsh conditions while providing optimal performance in automation systems, robots, and machine tools, making it the Ideal choice for multi-shift operations across a variety of industries.
Temperature range supports flexible applications from -30°C to +70°C
Fixed applications can withstand temperatures down to -40°C
Halogen-free construction ensures safer operation in environments prone to fire risk
Designed with braided screens of tinned copper wires achieving approximately 85% coverage for enhanced EMC performance
Fleece wrappings add additional protection and durability against mechanical stress
Core insulation MADE of PP significantly improves sliding capabilities
Cores are colour-coded according to DIN 47100 for easy identification
Multi-shift operation compatibility ensures reliability in demanding environments
Related links
- Helukabel SUPER Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
