Helukabel SUPER Cable, 14 Cores, 0.25mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-642
- Mfr. Part No.:
- 49671
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,309.72
(exc. VAT)
€1,610.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,309.72 | €13.097 |
*price indicative
- RS Stock No.:
- 675-642
- Mfr. Part No.:
- 49671
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.4mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.4mm | ||
Voltage 350V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for flexible use in dynamic applications, combining resilience and superior performance. Engineered for reliable operation within dry, damp, and wet environments, this cable excels in drag chain applications, ensuring longevity under frequent movement. With a robust construction that incorporates halogen-free materials, it prioritises safety without compromising on efficiency, making it an Ideal choice for modern machinery and tool construction projects. It comes with various core configurations, allowing for customised installations that meet specific requirements. Its weather-resistant and UV-stable design further enhances its durability outdoors, providing peace of mind for complex installations in challenging conditions.
Halogen-free and cadmium-free materials ensure environmental compliance
Oil and weather resistant making it suitable for harsh outdoor conditions
Featuring a braided screen of tinned copper for effective electromagnetic compatibility
Minimum bending radius designed for flexibility and reduced stress during movement
Special-grade outer sheath of polyurethane contributes to overall durability
Copper wire construction with finely stranded design optimises conductivity and lowers resistance
Core identification complies with DIN standards simplifying installation
Length markings available in meters for easy handling and measurement
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
