Helukabel SUPER Cable, 6 Cores, 0.25mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-091
- Mfr. Part No.:
- 19106
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,028.57
(exc. VAT)
€1,265.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,028.57 | €10.286 |
*price indicative
- RS Stock No.:
- 675-091
- Mfr. Part No.:
- 19106
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.2mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.2mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is expertly designed for dynamic flexibility, making it Ideal for applications in machinery and automation. This drag chain compatible cable is built to withstand harsh conditions, featuring a highly abrasion-resistant outer sheath that ensures durability. Its reliable performance is complemented by features such as resistance to oil, UV radiation, and a wide temperature range, allowing it to maintain functionality even under extreme conditions. The cable's core insulation is crafted from PP, enhancing its sliding capabilities and making it a perfect choice for permanent flexible operations, where it can effectively transmit impulses without interference from external electrical influences.
Offers a temperature range from -40°C to +70°C for fixed applications
Highly abrasion notch tear and cut-resistant for enhanced durability
Designed for outdoor use suitable for drag chains
Halogen-free and cadmium-free construction ensures environmental safety
Fleece wrapping and a braided screen of tinned copper wires provide effective shielding
Core insulation MADE from PP enhances flexibility and sliding capabilities
Suitable for multi-shift operations and complex automated machinery
Related links
- Helukabel SUPER Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
