Helukabel SUPER Cable, 10 Cores, 0.25mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-162
- Mfr. Part No.:
- 49669
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€925.72
(exc. VAT)
€1,138.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €925.72 | €9.257 |
*price indicative
- RS Stock No.:
- 675-162
- Mfr. Part No.:
- 49669
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Voltage 350V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for reliable flexibility in demanding environments. Designed for use in drag chains, this cable excels in both indoor and outdoor applications, ensuring continuous performance even when subjected to repetitive movement. With a robust construction composed of finely stranded copper wires and a special polyurethane outer sheath, it demonstrates exceptional resistance to abrasion, UV radiation, oil, and a broad spectrum of environmental stresses. This cables versatility makes it Ideal for machine and tool construction, robotics, and applications requiring frequent bending and lifting, delivering long-lasting durability whilst maintaining electromagnetic compatibility.
Halogen-free materials promote safer operation in sensitive environments
Designed for effective drag chain applications without tensile stress
Screened with tinned copper wires for superior electromagnetic compatibility
Core insulation of PP ensures reliable performance and flexibility
Fleece wrapping enhances durability and performance under dynamic movement
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
