Helukabel JZ-HF Cable, 25 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,309.82

(exc. VAT)

€1,611.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,309.82€13.098

*price indicative

RS Stock No.:
674-830
Mfr. Part No.:
15012
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-HF

Number of Cores

25

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

13.8mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable designed for reliable performance in dynamic environments where flexibility and oil resistance are paramount. Crafted from highly Durable PVC, this cable is suitable for installation in dry or damp rooms, making it an Ideal choice for frequent lifting, bending, and movement in various industrial applications. Its high-quality construction ensures it can withstand extreme temperature ranges from -40°C to +80°C, while the flame retardant properties meet strict safety standards. This robust cable not only excels in stressful conditions but is specifically engineered for use in drag chains, offering a dependable solution for machine and tool construction as well as robotics.

Temperature resistant from -40°C to +80°C for versatile applications

Flame retardant design ensures compliance with safety regulations

Manufactured using cadmium-free and silicone-free materials

Highly flexible PVC construction tailored for drag chain use

Minimum bending radius optimised for both flexible and fixed installations

Special PVC outer sheath offers excellent oil resistance

Standalone cores with clear identification for easy installation

Fleece wrapping enhances durability by protecting against wear

Available with or without protective conductors based on requirements

Tested to ensure reliable performance in dynamic industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy