Helukabel JZ-HF Cable, 4 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-192
- Mfr. Part No.:
- 15003
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€205.02
(exc. VAT)
€252.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €205.02 | €2.05 |
*price indicative
- RS Stock No.:
- 675-192
- Mfr. Part No.:
- 15003
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered specifically for use in dynamic applications, where flexibility and durability are paramount. This highly flexible PVC cable designed to withstand frequent lifting and bending stresses, making it Ideal for installation in machinery, robotics, and permanent motion components. With a temperature range suitability from -10°C to +80°C when flexible, and -40°C to +80°C when fixed, this cable is versatile and robust. Its flame retardant properties, conforming to various standards, ensure safety in a range of environments.
Designed for installation in dry and damp environments, ensuring reliable performance
Oil resistant and Flame retardant, providing enhanced safety in critical applications
Constructed with finely stranded copper wire for exceptional flexibility and resilience
Core insulation MADE from high-quality PVC, providing excellent dielectric properties
Marked core identification aiding in efficient installation and maintenance
Suitable for use in energy supply systems when assembly instructions are observed
Available in a variety of cores and cross-sectional areas to meet specific application needs
Length marking in metres for straightforward usage and planning
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
