Helukabel SUPER Cable, 18 Cores, 0.34mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 674-834
- Mfr. Part No.:
- 49613
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,244.57
(exc. VAT)
€1,530.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,244.57 | €12.446 |
*price indicative
- RS Stock No.:
- 674-834
- Mfr. Part No.:
- 49613
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered specifically for demanding applications requiring high flexibility and durability. With its robust PUR outer sheath and oil-resistant PVC core insulation, this cable excels in environments exposed to harsh weather conditions and mechanical stress. Designed in accordance with DIN standards, it ensures reliable performance under various conditions, making it Ideal for installation in both indoor and outdoor settings. Its Advanced construction, featuring finely stranded copper wires and a carefully laid insulation, guarantees excellent electrical properties and a long service life.
Suitable for both flexible and fixed installations with varying temperature ranges
Constructed from cadmium free materials ensuring safety and compliance
Designed for use in drag chains providing reliable performance during frequent bending and lifting
Cores are colour coded according to standard for easy identification
Fleece wrapping enhances durability against mechanical wear
Outer sheath is MADE from a special grade of full polyurethane resistant to environmental stressors
Minimum bending radius ensures flexibility without compromising cable integrity
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
