Helukabel JZ-602 Cable, 7 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-862
- Mfr. Part No.:
- 82972
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,125.08
(exc. VAT)
€1,383.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,125.08 | €11.251 |
*price indicative
- RS Stock No.:
- 674-862
- Mfr. Part No.:
- 82972
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-602 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.2mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-602 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.2mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly engineered for flexible applications within machine, tool, and plant construction. Designed to comply with UL-Std. 758 and CSA-Std. C22.2 No. 210, this robust cable can handle operational temperatures ranging from -10°C to +90°C while maintaining excellent performance in dry, damp, and wet environments. With a sheath colour of grey (RAL 7001) and a minimal bending radius, it ensures easy installation and durability. This product is particularly Ideal for export-oriented mechanical engineers targeting North America, addressing the increasing demand for EMC-preferred cable solutions that guarantee safety and reliability.
Resilient PVC insulation that supports free movement without tensile stress
Flame retardant materials conforming to DIN VDE and UL standards ensure safety
Braided screen of tinned copper wires provides approximately 85% coverage for enhanced EMI protection
Suitable for applications requiring medium mechanical stress ensuring longevity
Core identification meets European regulations for easy installation
Largely resistant to oil broadening application possibilities in various environments
Available in multiple configurations to suit different installation requirements
Related links
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
