Helukabel JZ-602 Cable, 7 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-249
- Mfr. Part No.:
- 82994
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€771.05
(exc. VAT)
€948.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €771.05 | €7.711 |
*price indicative
- RS Stock No.:
- 675-249
- Mfr. Part No.:
- 82994
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for applications demanding flexibility and durability with a high thermal tolerance. Rated for temperatures ranging from -40°C to +90°C, this cable excels in mechanical and electrical functionality within various environments, making it Ideal for tool and plant construction. The flame-retardant properties ensure enhanced safety, while the cadmium-free materials used during manufacturing uphold environmental standards. This cable features a grey PVC outer sheath, providing not just aesthetic appeal but also an additional layer of protection against external factors.
Suitable for medium mechanical stress applications
Flame retardant according to DIN VDE 0482 332 1 2 / IEC 60332 1 2 standards
Design ensures optimal EMC properties for enhanced electromagnetic compatibility
Copper wire construction finely stranded for improved flexibility and durability
Braided screen of tinned copper wires offers excellent signal integrity and shielding
Core identification is clear with black cores labelled in white digits
Available in a variety of core configurations to meet diverse requirements
Tested to withstand high breakdown voltages of up to 6000 V
Optimal lay lengths of stranded cores enhance performance and reliability
Related links
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
