Helukabel JZ-602 Cable, 7 Cores, 1mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-168
- Mfr. Part No.:
- 82983
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€975.95
(exc. VAT)
€1,200.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €975.95 | €9.76 |
*price indicative
- RS Stock No.:
- 675-168
- Mfr. Part No.:
- 82983
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-602 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-602 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable designed for use in machine, tool, and plant construction, offering a robust solution for medium mechanical stress applications. With a temperature range from -10°C to +90°C, it ensures reliable performance in various environments. Featuring a core insulated with PVC and a continuous identification of cores, this cable is cadmium-free and free from substances harmful to lacquer properties. It is suitable for installation in dry, damp, and wet areas, although outdoor use is not recommended. The finely stranded copper wire construction provides excellent flexibility and electrical conductivity, making it an Ideal choice for export-oriented mechanical engineers aiming for high electromagnetic compatibility (EMC) standards.
Largely resistant to oil ensuring longevity in harsh environments
Flame retardant according to various international standards for added safety
Minimum bending radius is 10x the outer diameter in flexible applications
Braided screen of tinned copper wires offers high coverage for improved EMC performance
Core identification is compliant with industry standards aiding in easy installation
Screened versions available for enhanced performance in electromagnetic environments
Flexible design allows for free movement without tensile stress or forced motion
Related links
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
