Helukabel JZ-603 Cable, 12 Cores, 0.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,127.12

(exc. VAT)

€1,386.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,127.12€11.271

*price indicative

RS Stock No.:
674-863
Mfr. Part No.:
83724
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-603

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

13.7mm

Voltage

300V, 500V, 600V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable designed to withstand extreme conditions while providing reliable performance in various applications. This highly flexible, oil-resistant cable is engineered for use in machine and plant construction, ensuring secure operation even under medium mechanical stress. With its robust PVC outer sheath, the cable offers exceptional resistance against oils and other substances, making it Ideal for environments prone to contamination. Its innovative construction not only facilitates free movement without tensile strain but also enhances electromagnetic compatibility (EMC), ensuring efficient performance in electrically demanding setups.

Oil-resistant design ensures longevity and durability in challenging environments

Flexible construction allows for ease of installation and movement without stress

High temperature range from -40°C to +70°C supports diverse applications

Flame-retardant properties enhance safety and compliance with regulations

Braided screen of tinned copper provides excellent EMC protection

Cores are identified clearly featuring consecutive numbering for easy installation

Cadmium-free materials ensure a safe and environmentally-friendly product

Optimal core insulation contributes to excellent electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy