Helukabel JZ-603 Cable, 5 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-038
- Mfr. Part No.:
- 83652
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€339.85
(exc. VAT)
€418.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €339.85 | €3.399 |
*price indicative
- RS Stock No.:
- 675-038
- Mfr. Part No.:
- 83652
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-603 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.3mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-603 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.3mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is a robust solution designed for diverse applications in machine and plant construction. This cable is oil-resistant, ensuring longevity and performance even in demanding environments. With flexible usage at temperatures ranging from -5°C to +70°C and a fixed range of -40°C to +70°C, it adheres to stringent standards like DIN VDE and UL, making it Ideal for both flexible applications and environments requiring reliable static installation. Its meticulous design features fine-stranded copper conductors, which enhance flexibility and performance, while the protective outer PVC sheath provides additional durability against various operational stresses.
Oil-resistant assuring durability in environmentally challenging settings
Temperature ratings of -5°C to +70°C for flexible use and -40°C to +70°C for fixed installations
Manufactured with cadmium-free materials promoting environmental safety
Flame-retardant as per stringent international standards for enhanced safety
PVC insulation conforms to TOP industry specifications for reliable performance
Cores are clearly labelled for easy identification during installation
Constructed to withstand medium mechanical stress while allowing free movement
Related links
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Control Cable 0.5mm² Grey Polyvinyl Chloride Sheath
