Helukabel JZ-603 Cable, 12 Cores, 1mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€866.80

(exc. VAT)

€1,066.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€866.80€8.668

*price indicative

RS Stock No.:
675-002
Mfr. Part No.:
83676
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-603

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.7mm

Voltage

300V, 500V, 600V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control Cable is engineered for robust usage in various industrial applications. This multi-standard, oil-resistant cable is specially designed to perform effectively in challenging environments, providing flexibility for installation in dry, damp, and wet rooms. With high mechanical strength and a temperature tolerance from -40°C to +70°C when fixed, and -5°C to +90°C when flexible, this cable ensures reliable performance. Its innovative construction includes finely stranded copper wires and a special PVC outer sheath, making it Ideal for use in export-oriented machinery and plant construction, where movement is key without incurring tensile stress.

Flame retardant construction ensuring safety in case of fire

Resistant to oil fulfilling stringent industry standards for durability

Copper wire design promotes superior conductivity and flexibility

PVC insulation enhances protection against harsh environmental conditions

Available in various core configurations to suit specific application needs

Includes core identification for ease of installation and maintenance

Meets international certifications ensuring quality and compliance

Has a flexible bending radius for ease of installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy